SBT-90-R-F75-HM100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $70.08240
Datasheet
LED Lighting Color SBT-90 Red 621nm (615nm ~ 627nm) 0404 (1010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT-90-R-F75-HM100

DigiKey Part Number
SBT-90-R-F75-HM100-ND
Manufacturer
Manufacturer Product Number
SBT-90-R-F75-HM100
Description
LED SBT90 RED 621NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color SBT-90 Red 621nm (615nm ~ 627nm) 0404 (1010 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SBT-90-R-F75-HM100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Color
Wavelength
621nm (615nm ~ 627nm)
Current - Test
13.5A
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
37 lm/W
Current - Max
13.5A
Luminous Flux @ Current/Temperature
1350lm (Typ)
Temperature - Test
25°C
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric)
Supplier Device Package
SMD
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.067" (1.71mm)
Thermal Resistance of Package
0.64°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
25$70.08240$1,752.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$70.08240
Unit Price with VAT:$76.38982