
SBT-70-G-F75-JM200 | |
|---|---|
DigiKey Part Number | SBT-70-G-F75-JM200-ND |
Manufacturer | |
Manufacturer Product Number | SBT-70-G-F75-JM200 |
Description | LED SBT70 GREEN 530NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SBT-70 Green 530nm (520nm ~ 540nm) 0404 (1010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SBT-70-G-F75-JM200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | ||
Wavelength | 530nm (520nm ~ 540nm) | |
Current - Test | 10.5A | |
Voltage - Forward (Vf) (Typ) | 4.5V | |
Lumens/Watt @ Current - Test | 44 lm/W | |
Current - Max | 14.0A | |
Luminous Flux @ Current/Temperature | 2100lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.067" (1.71mm) | |
Thermal Resistance of Package | 0.64°C/W | |
Base Product Number |

