New at DigiKey
6.2V Clamp 98A Ipp Tvs Diode Surface Mount 2-VDFN (3719)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.2V Clamp 98A Ipp Tvs Diode Surface Mount 2-VDFN (3719)
LTS2D3V3DT

LTS3D3V3FT

DigiKey Part Number
4491-LTS3D3V3FTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTS3D3V3FT
Description
TVS DFN3719 600W 3.3VWM 6.2VC
Customer Reference
Detailed Description
6.2V Clamp 98A Ipp Tvs Diode Surface Mount 2-VDFN (3719)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
3.4V
Voltage - Clamping (Max) @ Ipp
6.2V
Current - Peak Pulse (10/1000µs)
98A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
Industrial, Multipurpose
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123HE
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,980
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.34800$3.48
100$0.28380$28.38
500$0.21930$109.65
1,000$0.20640$206.40
3,000$0.18060$541.80
Unit Price without VAT:$0.39000
Unit Price with VAT:$0.42510