
LXML-PL01-0050 | |
|---|---|
DigiKey Part Number | 1416-1033-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXML-PL01-0050 |
Description | LED LUXEON REBEL AMBER 590NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rebel Color Amber 590nm (Typ) 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 590nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 53 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 54lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |




