SSL-LX5093SRC/DU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Lumex Opto/Components Inc.
In Stock: 59,678
Unit Price: $0.96000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.12295

Similar


Dialight
In Stock: 0
Unit Price: $0.50267
Datasheet

Similar


LITEON
In Stock: 10,323
Unit Price: $0.35000
Datasheet

Similar


LITEON
In Stock: 6,592
Unit Price: $0.36000
Datasheet

Similar


LITEON
In Stock: 2,933
Unit Price: $0.36000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 12,271
Unit Price: $0.33000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.32599
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.39078
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 70,237
Unit Price: $0.54000
Datasheet

Similar


Kingbright
In Stock: 19,554
Unit Price: $0.33000
Datasheet

Similar


Kingbright
In Stock: 2,422
Unit Price: $0.36000
Datasheet

Similar


SunLED
In Stock: 293
Unit Price: $1.17000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 3,767
Unit Price: $1.11000
Datasheet
Red LED Indication - Discrete 1.7V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX5093SRC/DU

DigiKey Part Number
67-2242-ND
Manufacturer
Manufacturer Product Number
SSL-LX5093SRC/DU
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes