Green LED Indication - Discrete 2.2V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2.2V 2-SMD, Boomerang
Lumex SMT LEDs

SML-LXR44SUGC-TR

DigiKey Part Number
67-2030-2-ND - Tape & Reel (TR)
67-2030-1-ND - Cut Tape (CT)
67-2030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXR44SUGC-TR
Description
LED GRN CLEAR BOOMERANG SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
574nm
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.00mm L x 3.60mm W
Height (Max)
4.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,984
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.51000$15.10
100$1.13710$113.71
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.97210$486.05
1,000$0.91819$918.19
1,500$0.89055$1,335.82
2,500$0.85933$2,148.33
3,500$0.84077$2,942.70
5,000$0.82265$4,113.25
12,500$0.78269$9,783.62
Manufacturers Standard Package
Unit Price without VAT:$2.13000
Unit Price with VAT:$2.32170