LOD-H02002DP-W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Newhaven Display Intl
In Stock: 99
Unit Price: $47.48000
Datasheet
LOD-H02002DP-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOD-H02002DP-W

DigiKey Part Number
67-2252-ND
Manufacturer
Manufacturer Product Number
LOD-H02002DP-W
Description
OLED MODULE 40DIG 20 X 2 PASSIVE
Customer Reference
Detailed Description
Character Display Module Passive 5 x 8 Dots OLED Parallel, 8-Bit 116.00mm x 37.00mm x 3.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Box
Part Status
Active
Number of Characters
40.0
Display Format
20 x 2
Character Format
5 x 8 Dots
Display Type
OLED
Display Mode
Passive
Character Size
5.57mm H x 3.22mm W
Outline L x W x H
116.00mm x 37.00mm x 3.80mm
Viewing Area
75.52mm L x 13.52mm W
Backlight
-
Voltage - Supply
2.4V ~ 5.5V
Dot Size
0.62mm W x 0.67mm H
Interface
Parallel, 8-Bit
Operating Temperature
-40°C ~ 80°C
Text Color
White
Background Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.