Similar

LOD-H01602DP/A-Y | |
|---|---|
DigiKey Part Number | 67-2251-ND |
Manufacturer | |
Manufacturer Product Number | LOD-H01602DP/A-Y |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 7 Dots OLED Parallel, 8-Bit 80.00mm x 36.00mm x 3.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 7 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 5.57mm H x 2.97mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 3.80mm | |
Viewing Area | 58.22mm L x 13.52mm W | |
Backlight | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Dot Size | 0.57mm W x 0.67mm H | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | Yellow | |
Background Color | Black | |
Base Product Number |


