



RM-TE0038 | |
|---|---|
DigiKey Part Number | RM-TE0038-ND |
Manufacturer | |
Manufacturer Product Number | RM-TE0038 |
Description | FILAMENT YELLOW TPE 0.118" 750G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Yellow TPE (Thermoplastic Elastomer) 0.118" (3.00mm) 1.653 lb (750.0 g) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | TPE (Thermoplastic Elastomer) | |
Color | Yellow | |
Filament Diameter | 0.118" (3.00mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 225°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.78000 | $41.78 |
| Unit Price without VAT: | $41.78000 |
|---|---|
| Unit Price with VAT: | $45.54020 |

