



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Filament Material | TPU (Thermoplastic Polyurethane) | |
Color | Red | |
Filament Diameter | 0.118" (3.00mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 230°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.54000 | $90.54 |
| Unit Price without VAT: | $90.54000 |
|---|---|
| Unit Price with VAT: | $98.68860 |

