3D Printing Filament Silver PLA (Polylactide) 0.112" (2.85mm) 1.102 lb (500.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Silver PLA (Polylactide) 0.112" (2.85mm) 1.102 lb (500.0 g)
LulzBot 3D Printers: Commitment to Community
Lulzbot TAZ 6 3D Printer | Digi-Key Daily

RM-PL0089

DigiKey Part Number
RM-PL0089-ND
Manufacturer
Manufacturer Product Number
RM-PL0089
Description
FILAMENT SILVER PLA 0.112" 500G
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Silver PLA (Polylactide) 0.112" (2.85mm) 1.102 lb (500.0 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Active
Filament Material
PLA (Polylactide)
Color
Silver
Filament Diameter
0.112" (2.85mm)
Weight
1.102 lb (500.0 g)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
220°C ~ 230°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$48.75000$48.75
Manufacturers Standard Package
Unit Price without VAT:$48.75000
Unit Price with VAT:$53.13750