
RM-PE0012 | |
|---|---|
DigiKey Part Number | 1942-1120-ND |
Manufacturer | |
Manufacturer Product Number | RM-PE0012 |
Description | IC3D PETG WHITE, 3MM FILAMENT, 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament White PETG (Polyethylene Terephthalate Glycol-modified) 0.118" (3.00mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | White | |
Filament Diameter | 0.118" (3.00mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 230°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.33000 | $54.33 |
| Unit Price without VAT: | $54.33000 |
|---|---|
| Unit Price with VAT: | $59.21970 |

