



RM-NY0022 | |
|---|---|
DigiKey Part Number | RM-NY0022-ND |
Manufacturer | |
Manufacturer Product Number | RM-NY0022 |
Description | FILAMENT RED TPC 0.118" 1KG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Red TPC (Thermoplastic Copolyester) 0.112" (2.85mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | TPC (Thermoplastic Copolyester) | |
Color | Red | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 230°C ~ 240°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.63000 | $76.63 |
| Unit Price without VAT: | $76.63000 |
|---|---|
| Unit Price with VAT: | $83.52670 |

