



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Filament Material | ABS (Acrylonitrile Butadiene Styrene) | |
Color | Green | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 235°C ~ 245°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.84000 | $59.84 |
| Unit Price without VAT: | $59.84000 |
|---|---|
| Unit Price with VAT: | $65.22560 |

