
UPC-LB-230V-ROHS | |
|---|---|
DigiKey Part Number | 4276-UPC-LB-230V-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | UPC-LB-230V-ROHS |
Description | SENSOR POWER CELL ANLG CUR OUT |
Customer Reference | |
Detailed Description | Power Cell Sensor Analog Current, Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Load Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Power Cell | |
Output Type | Analog Current, Analog Voltage | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,477.05000 | $1,477.05 |
| 5 | $1,403.19800 | $7,015.99 |
| 10 | $1,329.34500 | $13,293.45 |
| Unit Price without VAT: | $1,477.05000 |
|---|---|
| Unit Price with VAT: | $1,609.98450 |

