Image for V20H42AUTO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20H42AUTO

DigiKey Part Number
18-V20H42AUTO-ND
Manufacturer
Manufacturer Product Number
V20H42AUTO
Description
VARISTOR 68V 5KA DISC 20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
42 V
Maximum DC Volts
50 V
Varistor Voltage (Min)
61.2 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
74.8 V
Current - Surge
5 kA
Energy
100J
Number of Circuits
1
Capacitance @ Frequency
8500 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
900$0.92168$829.51
Unit Price without VAT:$0.92168
Unit Price with VAT:$1.00463