
V07E11PL1T7 | |
|---|---|
DigiKey Part Number | 18-V07E11PL1T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V07E11PL1T7 |
Description | VARISTOR 18V 1KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 V 1 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 1 kA | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2900 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22465 | $2,246.50 |
| Unit Price without VAT: | $0.22465 |
|---|---|
| Unit Price with VAT: | $0.24487 |

