



SP1064-04UTG | |
|---|---|
DigiKey Part Number | F9951TR-ND - Tape & Reel (TR) F9951CT-ND - Cut Tape (CT) F9951DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1064-04UTG |
Description | TVS DIODE 60VWM 95VC 10UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 95V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 60V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 95V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 10 | $0.85800 | $8.58 |
| 100 | $0.55920 | $55.92 |
| 500 | $0.43080 | $215.40 |
| 1,000 | $0.38939 | $389.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30310 | $909.30 |
| 6,000 | $0.27925 | $1,675.50 |
| 9,000 | $0.27429 | $2,468.61 |
| Unit Price without VAT: | $1.38000 |
|---|---|
| Unit Price with VAT: | $1.50420 |


