
SMDJ220A | |
|---|---|
DigiKey Part Number | 18-SMDJ220ATR-ND - Tape & Reel (TR) 18-SMDJ220ACT-ND - Cut Tape (CT) 18-SMDJ220ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ220A |
Description | TVS DIODE 220VWM 356VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ220A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $2.06200 | $20.62 |
| 100 | $1.58070 | $158.07 |
| 500 | $1.26920 | $634.60 |
| 1,000 | $1.26468 | $1,264.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.05131 | $3,153.93 |
| 6,000 | $1.03323 | $6,199.38 |
| Unit Price without VAT: | $2.48000 |
|---|---|
| Unit Price with VAT: | $2.70320 |

