
SLD8S57A | |
|---|---|
DigiKey Part Number | F8160TR-ND - Tape & Reel (TR) F8160CT-ND - Cut Tape (CT) F8160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD8S57A |
Description | TVS DIODE 57VWM 92.7VC SMTO-263 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 92.7V Clamp 75.5A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
EDA/CAD Models | SLD8S57A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 57V | |
Voltage - Breakdown (Min) | 63.8V | |
Voltage - Clamping (Max) @ Ipp | 92.7V | |
Current - Peak Pulse (10/1000µs) | 75.5A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $3.70300 | $37.03 |
| 100 | $2.60440 | $260.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.92206 | $961.03 |
| 1,000 | $1.91565 | $1,915.65 |
| Unit Price without VAT: | $5.63000 |
|---|---|
| Unit Price with VAT: | $6.13670 |








