50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQHV24-01ETG-C

DigiKey Part Number
F11001TR-ND - Tape & Reel (TR)
F11001CT-ND - Cut Tape (CT)
F11001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQHV24-01ETG-C
Description
TVS DIODE 24VWM 50VC SOD882
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
17pF @ 1MHz
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,262
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.36800$3.68
100$0.16580$16.58
500$0.16162$80.81
1,000$0.15465$154.65
2,000$0.15395$307.90
5,000$0.15325$766.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11894$1,189.40
Manufacturers Standard Package
Unit Price without VAT:$0.60000
Unit Price with VAT:$0.65400