28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Building Automation – Protect/Sense/Control

AQHV15-01ETG

DigiKey Part Number
F10998TR-ND - Tape & Reel (TR)
F10998CT-ND - Cut Tape (CT)
F10998DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQHV15-01ETG
Description
TVS DIODE 15VWM 28VC SOD882
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
46pF @ 1MHz
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,256
Factory Stock: 60,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.40500$4.05
100$0.25940$25.94
500$0.19524$97.62
1,000$0.14350$143.50
2,000$0.14149$282.98
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13244$1,324.40
20,000$0.10923$2,184.60
Manufacturers Standard Package
Unit Price without VAT:$0.67000
Unit Price with VAT:$0.73030