30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Building Automation – Protect/Sense/Control

AQHV15-01ETG-C

DigiKey Part Number
F10999TR-ND - Tape & Reel (TR)
F10999CT-ND - Cut Tape (CT)
F10999DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQHV15-01ETG-C
Description
TVS DIODE 15VWM 30VC SOD882
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
24pF @ 1MHz
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,559
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.34700$3.47
100$0.17830$17.83
500$0.16300$81.50
1,000$0.14071$140.71
2,000$0.13932$278.64
5,000$0.13793$689.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13517$1,351.70
20,000$0.12002$2,400.40
30,000$0.11894$3,568.20
Manufacturers Standard Package
Unit Price without VAT:$0.56000
Unit Price with VAT:$0.61040