477 (axial) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0477008.MXEP

DigiKey Part Number
F5966-ND
Manufacturer
Manufacturer Product Number
0477008.MXEP
Description
FUSE CERM 8A 500VAC 400VDC 5X20
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0477008.MXEP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Melting I²t
203.52
Approval Agency
cULus, PSE, SEMKO
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.008305 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$4.51000$4.51
5$3.74200$18.71
10$3.45200$34.52
50$2.86440$143.22
100$2.64220$264.22
250$2.37344$593.36
500$2.18750$1,093.75
1,000$2.01504$2,015.04
5,000$1.96703$9,835.15
Manufacturers Standard Package
Unit Price without VAT:$4.51000
Unit Price with VAT:$4.91590