
GMA.3B.090.DS | |
|---|---|
DigiKey Part Number | GMA.3B.090.DS-ND |
Manufacturer | |
Manufacturer Product Number | GMA.3B.090.DS |
Description | CONN STRAIN RELIEF ORANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Orange |
Datasheet | Datasheet |
EDA/CAD Models | GMA.3B.090.DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 4S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.71000 | $10.71 |
| 10 | $9.10500 | $91.05 |
| 25 | $8.53360 | $213.34 |
| 50 | $8.12600 | $406.30 |
| 100 | $7.73810 | $773.81 |
| 250 | $7.25376 | $1,813.44 |
| 500 | $6.90782 | $3,453.91 |
| 1,000 | $6.57845 | $6,578.45 |
| Unit Price without VAT: | $10.71000 |
|---|---|
| Unit Price with VAT: | $11.67390 |

