Connector Strain Relief Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.3B.080.DJ

DigiKey Part Number
GMA.3B.080.DJ-ND
Manufacturer
Manufacturer Product Number
GMA.3B.080.DJ
Description
CONN STRAIN RELIEF YELLOW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Yellow
Datasheet
 Datasheet
EDA/CAD Models
GMA.3B.080.DJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
3E, 3K, 4S Series Connector
Shell Size - Insert
-
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$10.71000$10.71
10$9.10500$91.05
25$8.53360$213.34
50$8.12600$406.30
100$7.73810$773.81
250$7.25376$1,813.44
500$6.90782$3,453.91
1,000$6.57845$6,578.45
Manufacturers Standard Package
Unit Price without VAT:$10.71000
Unit Price with VAT:$11.67390