
GMA.3B.070.DM | |
|---|---|
DigiKey Part Number | GMA.3B.070.DM-ND |
Manufacturer | |
Manufacturer Product Number | GMA.3B.070.DM |
Description | CONN STRAIN RELIEF BROWN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Brown |
Datasheet | Datasheet |
EDA/CAD Models | GMA.3B.070.DM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 3B, 3E, 3K Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Brown | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.71000 | $10.71 |
| Unit Price without VAT: | $10.71000 |
|---|---|
| Unit Price with VAT: | $11.67390 |

