Connector Strain Relief Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.2B.070.DS

DigiKey Part Number
GMA.2B.070.DS-ND
Manufacturer
Manufacturer Product Number
GMA.2B.070.DS
Description
CONN STRAIN RELIEF ORANGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Orange
Datasheet
 Datasheet
EDA/CAD Models
GMA.2B.070.DS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
2C, 2E, 2G, 2K, 2L Series Connector
Shell Size - Insert
-
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$10.21000$10.21
10$8.67800$86.78
25$8.13400$203.35
50$7.74540$387.27
100$7.37560$737.56
250$6.91388$1,728.47
500$6.58406$3,292.03
1,000$6.27012$6,270.12
Manufacturers Standard Package
Unit Price without VAT:$10.21000
Unit Price with VAT:$11.12890