
GMA.2B.045.DJ | |
|---|---|
DigiKey Part Number | GMA.2B.045.DJ-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.045.DJ |
Description | CONN STRAIN RELIEF YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Yellow |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.045.DJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2B, 2S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.21000 | $10.21 |
| 10 | $8.67800 | $86.78 |
| 25 | $8.13400 | $203.35 |
| 50 | $7.74540 | $387.27 |
| 100 | $7.37560 | $737.56 |
| 250 | $6.91388 | $1,728.47 |
| 500 | $6.58406 | $3,292.03 |
| 1,000 | $6.27012 | $6,270.12 |
| Unit Price without VAT: | $10.21000 |
|---|---|
| Unit Price with VAT: | $11.12890 |

