
GMA.2B.040.RG | |
|---|---|
DigiKey Part Number | GMA.2B.040.RG-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.040.RG |
Description | CONN STRAIN RELIEF GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.040.RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2B Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $12.01900 | $120.19 |
| 25 | $11.26640 | $281.66 |
| 50 | $10.72880 | $536.44 |
| 100 | $10.21660 | $1,021.66 |
| 250 | $9.57724 | $2,394.31 |
| 500 | $9.12050 | $4,560.25 |
| 1,000 | $8.68568 | $8,685.68 |
| Unit Price without VAT: | $14.14000 |
|---|---|
| Unit Price with VAT: | $15.41260 |

