
WPUSBBA-05M | |
|---|---|
DigiKey Part Number | 5073-WPUSBBA-05M-ND |
Manufacturer | |
Manufacturer Product Number | WPUSBBA-05M |
Description | CBLWTR PRF USBB-F/A-M 0.5MTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Female (Circular Coupling) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.05000 | $56.05 |
| 10 | $47.63600 | $476.36 |
| 25 | $44.65480 | $1,116.37 |
| 50 | $42.52500 | $2,126.25 |
| 100 | $40.49730 | $4,049.73 |
| 250 | $37.96492 | $9,491.23 |
| Unit Price without VAT: | $56.05000 |
|---|---|
| Unit Price with VAT: | $61.09450 |

