
TAJF107M016RNJ | |
|---|---|
DigiKey Part Number | 478-8924-2-ND - Tape & Reel (TR) 478-8924-1-ND - Cut Tape (CT) 478-8924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJF107M016RNJ |
Description | CAP TANT 100UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJF107M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.64000 | $16.40 |
| 50 | $1.31760 | $65.88 |
| 100 | $1.21840 | $121.84 |
| 500 | $1.05014 | $525.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.01808 | $1,018.08 |
| 2,000 | $0.97438 | $1,948.76 |
| 3,000 | $0.95249 | $2,857.47 |
| 5,000 | $0.92822 | $4,641.10 |
| 7,000 | $0.91403 | $6,398.21 |
| 10,000 | $0.90038 | $9,003.80 |
| 12,000 | $0.89391 | $10,726.92 |
| Unit Price without VAT: | $2.45000 |
|---|---|
| Unit Price with VAT: | $2.67050 |

