
KGM03AR51A104KN | |
|---|---|
DigiKey Part Number | 478-KGM03AR51A104KNTR-ND - Tape & Reel (TR) 478-KGM03AR51A104KNCT-ND - Cut Tape (CT) 478-KGM03AR51A104KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR51A104KN |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51A104KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04300 | $0.43 |
| 50 | $0.02920 | $1.46 |
| 100 | $0.02510 | $2.51 |
| 500 | $0.01784 | $8.92 |
| 1,000 | $0.01562 | $15.62 |
| 2,500 | $0.01331 | $33.27 |
| 5,000 | $0.01191 | $59.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.00902 | $451.00 |
| 100,000 | $0.00841 | $841.00 |
| 150,000 | $0.00811 | $1,216.50 |
| 250,000 | $0.00777 | $1,942.50 |
| 350,000 | $0.00758 | $2,653.00 |
| 500,000 | $0.00739 | $3,695.00 |
| 600,000 | $0.00730 | $4,380.00 |
| 1,200,000 | $0.00699 | $8,388.00 |
| 1,250,000 | $0.00698 | $8,725.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

