
STX-3150-3N-1 | |
|---|---|
DigiKey Part Number | 2092-STX-3150-3N-1-ND |
Manufacturer | |
Manufacturer Product Number | STX-3150-3N-1 |
Description | STEREO JACK 3P STRAIGHT NON THRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-3150-3N-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Thread Lock | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.81000 | $2.81 |
| 10 | $2.38800 | $23.88 |
| 25 | $2.23760 | $55.94 |
| 50 | $2.13040 | $106.52 |
| 100 | $2.02880 | $202.88 |
| 250 | $1.90168 | $475.42 |
| 500 | $1.81086 | $905.43 |
| 1,000 | $1.72443 | $1,724.43 |
| 2,500 | $1.61653 | $4,041.33 |
| Unit Price without VAT: | $2.81000 |
|---|---|
| Unit Price with VAT: | $3.06290 |


