
MP66X-1000S | |
|---|---|
DigiKey Part Number | 2092-MP66X-1000S-ND |
Manufacturer | |
Manufacturer Product Number | MP66X-1000S |
Description | MOD PLUG 6P6C-SOLID WIRE/FLAT RO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | MP66X-1000S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid Wires | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30662 | $919.86 |
| Unit Price without VAT: | $0.30662 |
|---|---|
| Unit Price with VAT: | $0.33422 |

