



GMX-SMT2-S7-88 | |
|---|---|
DigiKey Part Number | 2092-GMX-SMT2-S7-88-ND |
Manufacturer | |
Manufacturer Product Number | GMX-SMT2-S7-88 |
Description | FL/SMT M/JK L/PRF RT< 8P8C SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-SMT2-S7-88 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 10 | $2.81300 | $28.13 |
| 25 | $2.63640 | $65.91 |
| 50 | $2.51060 | $125.53 |
| 120 | $2.35983 | $283.18 |
| 360 | $2.18375 | $786.15 |
| 600 | $2.10647 | $1,263.88 |
| 1,080 | $2.02092 | $2,182.59 |
| 2,520 | $1.90371 | $4,797.35 |
| Unit Price without VAT: | $3.32000 |
|---|---|
| Unit Price with VAT: | $3.61880 |

