
GDLX-S-88K | |
|---|---|
DigiKey Part Number | 2092-GDLX-S-88K-ND |
Manufacturer | |
Manufacturer Product Number | GDLX-S-88K |
Description | MODJK LO/PROF RT< 8P8C P/S SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GDLX-S-88K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Keyed | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.67300 | $16.73 |
| 25 | $1.56880 | $39.22 |
| 50 | $1.49380 | $74.69 |
| 190 | $1.35932 | $258.27 |
| 380 | $1.29439 | $491.87 |
| 570 | $1.25789 | $717.00 |
| 1,140 | $1.19783 | $1,365.53 |
| 2,660 | $1.12835 | $3,001.41 |
| Unit Price without VAT: | $1.96000 |
|---|---|
| Unit Price with VAT: | $2.13640 |

