



GDCX-PNS-88 | |
|---|---|
DigiKey Part Number | 2092-GDCX-PNS-88-ND |
Manufacturer | |
Manufacturer Product Number | GDCX-PNS-88 |
Description | CONN MOD JACK 8P8C VERT SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GDCX-PNS-88 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.97000 | $2.97 |
| 10 | $2.52300 | $25.23 |
| 25 | $2.36520 | $59.13 |
| 50 | $2.25200 | $112.60 |
| 100 | $2.14440 | $214.44 |
| 300 | $1.98443 | $595.33 |
| 500 | $1.91414 | $957.07 |
| 1,000 | $1.82279 | $1,822.79 |
| 2,500 | $1.70874 | $4,271.85 |
| Unit Price without VAT: | $2.97000 |
|---|---|
| Unit Price with VAT: | $3.23730 |


