
UR73D1ETTP50L0F | |
|---|---|
DigiKey Part Number | 2019-UR73D1ETTP50L0FTR-ND - Tape & Reel (TR) 2019-UR73D1ETTP50L0FCT-ND - Cut Tape (CT) 2019-UR73D1ETTP50L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73D1ETTP50L0F |
Description | RES 50M OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73D1ETTP50L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.53600 | $5.36 |
| 25 | $0.45600 | $11.40 |
| 50 | $0.40560 | $20.28 |
| 100 | $0.36260 | $36.26 |
| 250 | $0.31560 | $78.90 |
| 500 | $0.28608 | $143.04 |
| 1,000 | $0.26102 | $261.02 |
| 5,000 | $0.21639 | $1,081.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17415 | $1,741.50 |
| Unit Price without VAT: | $0.84000 |
|---|---|
| Unit Price with VAT: | $0.91560 |

