
RN73R1JTTD38R8B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD38R8B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD38R8B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD38R8B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD38R8B25 |
Description | RES 38.8 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38.8 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD38R8B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.14300 | $1.43 |
| 25 | $0.13280 | $3.32 |
| 50 | $0.12520 | $6.26 |
| 100 | $0.11830 | $11.83 |
| 250 | $0.10980 | $27.45 |
| 500 | $0.10396 | $51.98 |
| 1,000 | $0.09864 | $98.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06568 | $328.40 |
| 10,000 | $0.06283 | $628.30 |
| 15,000 | $0.06131 | $919.65 |
| 25,000 | $0.05955 | $1,488.75 |
| 35,000 | $0.05848 | $2,046.80 |
| 50,000 | $0.05742 | $2,871.00 |
| 60,000 | $0.05690 | $3,414.00 |
| 120,000 | $0.05509 | $6,610.80 |
| 125,000 | $0.05499 | $6,873.75 |
| Unit Price without VAT: | $0.17000 |
|---|---|
| Unit Price with VAT: | $0.18530 |

