38.8 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD38R8B25

DigiKey Part Number
2019-RN73R1JTTD38R8B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD38R8B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD38R8B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD38R8B25
Description
RES 38.8 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
38.8 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD38R8B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,870
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.14300$1.43
25$0.13280$3.32
50$0.12520$6.26
100$0.11830$11.83
250$0.10980$27.45
500$0.10396$51.98
1,000$0.09864$98.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06568$328.40
10,000$0.06283$628.30
15,000$0.06131$919.65
25,000$0.05955$1,488.75
35,000$0.05848$2,046.80
50,000$0.05742$2,871.00
60,000$0.05690$3,414.00
120,000$0.05509$6,610.80
125,000$0.05499$6,873.75
Manufacturers Standard Package
Unit Price without VAT:$0.17000
Unit Price with VAT:$0.18530