
21608 | |
|---|---|
DigiKey Part Number | 36-21608-ND |
Manufacturer | |
Manufacturer Product Number | 21608 |
Description | BOLT CHEESE HEAD HEX #6-32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.226" (5.74mm) | |
Head Height | 0.138" (3.51mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.638" (16.21mm) | |
Material | Titanium | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.04000 | $4.04 |
| 10 | $3.94300 | $39.43 |
| 1,000 | $2.38239 | $2,382.39 |
| Unit Price without VAT: | $4.04000 |
|---|---|
| Unit Price with VAT: | $4.40360 |


