
TRS5-0BLRVU | |
|---|---|
DigiKey Part Number | 399-20127-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-0BLRVU |
Description | THERMOSTAT 0DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 32°F (0°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-0BLRVU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 32°F (0°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.275A (264V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.97000 | $16.97 |
| 5 | $15.40000 | $77.00 |
| 10 | $14.81500 | $148.15 |
| 25 | $14.11600 | $352.90 |
| 50 | $13.63840 | $681.92 |
| 100 | $13.20000 | $1,320.00 |
| 500 | $12.31736 | $6,158.68 |
| 1,000 | $11.98822 | $11,988.22 |
| Unit Price without VAT: | $16.97000 |
|---|---|
| Unit Price with VAT: | $18.49730 |


