Thermostat 32°F (0°C) SPST-NO Axial Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS1-0MCR01V

DigiKey Part Number
399-TRS1-0MCR01V-ND
Manufacturer
Manufacturer Product Number
TRS1-0MCR01V
Description
KEMET, TRS-, TEMPERATURE SENSORS
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 32°F (0°C) SPST-NO Axial Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS1-0MCR01V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switching Temperature
32°F (0°C)
Reset Temperature
-
Current Rating - AC
0.045A (220V)
Current Rating - DC
-
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Free Hanging
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$15.44000$15.44
5$13.98800$69.94
10$13.44900$134.49
30$12.68733$380.62
60$12.25850$735.51
90$12.02411$1,082.17
450$11.20238$5,041.07
960$10.86883$10,434.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$15.44000
Unit Price with VAT:$16.82960