220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 21mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 21mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B227M2R5ATE021

DigiKey Part Number
399-5603-2-ND - Tape & Reel (TR)
399-5603-1-ND - Cut Tape (CT)
399-5603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520B227M2R5ATE021
Description
CAP TANT POLY 220UF 2.5V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 21mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B227M2R5ATE021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
21mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,824
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.83000$1.83
10$1.19700$11.97
50$0.94680$47.34
100$0.86960$86.96
500$0.73904$369.52
1,000$0.69863$698.63
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.66538$1,330.76
6,000$0.62428$3,745.68
10,000$0.60907$6,090.70
Manufacturers Standard Package
Unit Price without VAT:$1.83000
Unit Price with VAT:$1.99470