
SSRH24NV-30145 | |
|---|---|
DigiKey Part Number | 399-19069-ND |
Manufacturer | |
Manufacturer Product Number | SSRH24NV-30145 |
Description | CMC 14.5MH 3A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 102mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | SSRH24NV-30145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 14.5 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 102mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.004" L x 1.004" W (25.50mm x 25.50mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.15000 | $4.15 |
| 10 | $3.38300 | $33.83 |
| 25 | $3.11960 | $77.99 |
| 60 | $2.88767 | $173.26 |
| 120 | $2.71625 | $325.95 |
| 240 | $2.55508 | $613.22 |
| 480 | $2.40350 | $1,153.68 |
| 960 | $2.26083 | $2,170.40 |
| 4,920 | $2.00273 | $9,853.43 |
| Unit Price without VAT: | $4.15000 |
|---|---|
| Unit Price with VAT: | $4.52350 |


