
ESD-R-14C | |
|---|---|
DigiKey Part Number | 399-10877-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-14C |
Description | FERRITE CORE SOLID 7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.276" Dia (7.00mm) OD 0.551" Dia (14.00mm) Length 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-14C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.276" Dia (7.00mm) | |
Outer Dimension | 0.551" Dia (14.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.48800 | $4.88 |
| 25 | $0.42120 | $10.53 |
| 50 | $0.37580 | $18.79 |
| 100 | $0.33380 | $33.38 |
| 250 | $0.28308 | $70.77 |
| 500 | $0.24788 | $123.94 |
| 1,000 | $0.21511 | $215.11 |
| 5,000 | $0.19331 | $966.55 |
| Unit Price without VAT: | $0.70000 |
|---|---|
| Unit Price with VAT: | $0.76300 |

