
C052C153K5R5TA | |
|---|---|
DigiKey Part Number | 399-C052C153K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C052C153K5R5TA |
Description | CAP CER 0.015UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C153K5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.50000 | $5.00 |
| 50 | $0.37780 | $18.89 |
| 100 | $0.34010 | $34.01 |
| 500 | $0.29764 | $148.82 |
| 1,000 | $0.26355 | $263.55 |
| 2,500 | $0.24120 | $603.00 |
| 5,000 | $0.22398 | $1,119.90 |
| Unit Price without VAT: | $0.81000 |
|---|---|
| Unit Price with VAT: | $0.88290 |

