
MCC132-08IO1 | |
|---|---|
DigiKey Part Number | MCC132-08IO1-ND |
Manufacturer | |
Manufacturer Product Number | MCC132-08IO1 |
Description | SCR MODULE 800V 300A Y4-M6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR Module 800 V 300 A Series Connection - All SCRs Chassis Mount Y4-M6 |
Datasheet | Datasheet |
EDA/CAD Models | MCC132-08IO1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 800 V | |
Current - On State (It (AV)) (Max) | 130 A | |
Current - On State (It (RMS)) (Max) | 300 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 4750A, 5080A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Y4-M6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $70.14833 | $420.89 |
| 12 | $65.42500 | $785.10 |
| 102 | $65.16363 | $6,646.69 |
| Unit Price without VAT: | $70.14833 |
|---|---|
| Unit Price with VAT: | $76.46168 |

