10 MHz MCXO Clipped Sine Wave Oscillator 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz MCXO Clipped Sine Wave Oscillator 3.3V 8-SMD, No Lead

LFMCXO064081BULK

DigiKey Part Number
1923-1800-ND
Manufacturer
Manufacturer Product Number
LFMCXO064081BULK
Description
XTAL OSC MCXO 10.0000MHZ SNWV
Customer Reference
Detailed Description
10 MHz MCXO Clipped Sine Wave Oscillator 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$82.94000$82.94
Manufacturers Standard Package
Unit Price without VAT:$82.94000
Unit Price with VAT:$90.40460